
6-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a 2V to 6V supply voltage and achieves a maximum frequency of 100MHz. This surface mount SOIC N package component offers a propagation delay of 12.5ns and a turn-on delay time of 6ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a maximum operating temperature of 85°C.
Onsemi 74AC174SCX technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC174SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
