
CMOS D-Type Flip-Flop IC, featuring 6 bits of storage and positive edge clock triggering. Operates with a maximum frequency of 125MHz and supports a supply voltage range of 2V to 6V. Offers 24mA output current capability at both high and low levels. This surface mount component is packaged in a 16-pin SOP, suitable for tape and reel packaging. Designed for non-inverting logic with a propagation delay of 11.5ns.
Onsemi 74AC174SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC174SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
