
CMOS D-Type Flip-Flop, 4-bit, single circuit, featuring positive edge clock triggering. Operates with a 2V to 6V supply voltage, offering a maximum frequency of 244MHz and a propagation delay of 13ns. This surface mount component provides 24mA high and low level output current, with a turn-on delay time of 7ns. RoHS compliant and lead-free, it is packaged in a 16-pin SOP.
Onsemi 74AC175SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 244MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC175SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
