
CMOS logic gate IC featuring two independent 4-input NAND functions. Surface mountable in a SOIC package, this component operates with a supply voltage range of 2V to 6V, nominal 6V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 7ns. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant device is ideal for digital logic applications.
Onsemi 74AC20SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC20SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
