
The 74AC20SJ is a dual 4-input NAND gate IC from Onsemi, packaged in a surface mount SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a propagation delay of 7ns and a quiescent current of 2uA. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The 74AC20SJ is part of the 74AC series of CMOS logic ICs.
Onsemi 74AC20SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC20SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
