
8-channel inverting buffer/line driver featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. Delivers 24mA low-level output current and -24mA high-level output current. Packaged in a 20-pin SOIC surface-mount case with tin, matte contact plating. RoHS compliant with a propagation delay of 6.5ns.
Onsemi 74AC240SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Inverter, Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC240SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
