
Octal Buffer/Line Driver featuring 8 bits and 8 input lines, with 8 3-STATE outputs. This CMOS device offers inverting logic functions across two independent circuits. Operating from a 2V to 6V supply range, it supports a maximum output current of 24mA (low level) and -24mA (high level). Packaged in a surface-mount SOIC with tin, matte plating, this RoHS compliant component has a propagation delay of 6.5ns and a maximum operating temperature of 85°C.
Onsemi 74AC240SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC240SCX to view detailed technical specifications.
No datasheet is available for this part.