
CMOS buffer IC featuring 8 non-inverting, 3-state outputs. Operates with a 2V to 6V supply voltage and supports a high level output current of -24mA and low level output current of 24mA. This surface mount component offers 8 input lines and 8 output lines, with a propagation delay of 7ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi 74AC241MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC241MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
