
8-bit, 3-state, bidirectional bus transceiver for surface mounting in a 20-pin TSSOP package. Features CMOS technology, non-inverting polarity, and a maximum operating temperature of 85°C. Offers a propagation delay of 8.5ns and a maximum supply voltage of 6V. RoHS compliant with gold contact plating.
Onsemi 74AC245MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC245MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
