
Octal bidirectional transceiver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 8.5ns. Designed for surface mounting in a TSSOP package with gold contact plating, it supports bidirectional data flow with non-inverting polarity. Maximum operating temperature is 85°C, with a low quiescent current of 4uA.
Onsemi 74AC245MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
