
The 74AC251SJ is a single 1:8 multiplexer with 8 independent inputs and 3 outputs. It operates within a supply voltage range of 2V to 6V and can withstand temperatures from -40°C to 85°C. This device is lead free and RoHS compliant. The propagation delay is 10ns, and it features high level and low level output currents of 24mA each.
Onsemi 74AC251SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC251SJ to view detailed technical specifications.
No datasheet is available for this part.
