
Quad 2-input, 3-state multiplexer IC featuring 4 outputs and 8 inputs. Surface mountable in a SOIC package, this component operates with a supply voltage range of 2V to 6V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 6ns. Designed for single supply operation, this RoHS compliant device is packaged on tape and reel.
Onsemi 74AC257SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC257SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
