
The 74AC257SJ is a 4-bit multiplexer with a propagation delay of 6ns. It operates over a temperature range of -40°C to 85°C and is available in a lead-free package. This device is suitable for use in a variety of logic applications, including data selection and routing.
Onsemi 74AC257SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC257SJ to view detailed technical specifications.
No datasheet is available for this part.
