
CMOS D-Type Flip-Flop IC, featuring 8 bits of storage and positive edge clock triggering. This logic IC operates with a maximum frequency of 175MHz and supports a supply voltage range of 2V to 6V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 13ns. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is designed for reliable digital signal processing.
Onsemi 74AC273SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC273SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
