
The 74AC Quad 2-Input OR Gate is a high-performance logic gate with a propagation delay of 7.5ns. It features a quiescent current of 2uA and a high level output current of 24mA. The device is available in a SOIC-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Onsemi 74AC32SC_NL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC32SC_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
