
Octal transparent D-type latch IC featuring 3-state outputs and CMOS technology. This surface mount component offers 8 bits of data storage with non-inverting polarity and a propagation delay of 9.5ns. Operating across a 2V to 6V supply voltage range, it provides ±24mA output current and functions within -40°C to 85°C. The 20-pin TSSOP package houses one independent circuit with 8 output lines.
Onsemi 74AC373MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC373MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
