
Octal transparent D-type latch IC featuring 8-bit data storage and 3-state outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 24mA. CMOS technology ensures efficient operation with a propagation delay of 15ns. Designed for through-hole mounting in a PDIP package, this non-inverting latch is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi 74AC373PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC373PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
