
Octal D-type latch IC, featuring 8 independent circuits with 3-state outputs. CMOS technology enables operation from 2V to 6V supply voltage, with a maximum propagation delay of 15ns and turn-on delay of 7ns. This surface mount component offers 24mA output current, both high and low level, and is packaged in a 20-SOIC format. Operating across a temperature range of -40°C to 85°C, this RoHS compliant, lead-free device is designed for non-inverting logic.
Onsemi 74AC373SC technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC373SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
