
Octal transparent D-type latch IC featuring 8 independent circuits, each with 8 bits. CMOS technology provides 3-state outputs with a high level output current of -24mA and a low level output current of 24mA. Operating across a supply voltage range of 2V to 6V, this surface mount component offers a propagation delay of 9.5ns and a turn-on delay time of 7ns. Designed for non-inverting logic, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi 74AC373SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC373SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
