
8-bit D-type flip-flop latch, CMOS technology, operating at 125MHz with a propagation delay of 14.5ns. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs capable of 24mA low level and -24mA high level output current. This surface mount component is housed in a SOIC W package, operates from 2V to 6V, and is RoHS compliant with a temperature range of -40°C to 85°C.
Onsemi 74AC377SC technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC377SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
