
8-bit D-type flip-flop latch, CMOS technology, operating from 2V to 6V supply. Features positive edge clock triggering, 175MHz maximum frequency, and 13ns propagation delay. Surface mountable in a 20-pin SOP package, offering 8 non-inverting outputs with ±24mA output current capability. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component ensures reliable digital signal management.
Onsemi 74AC377SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC377SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
