
The 74AC520PC is an 8-bit inverting logic IC from Onsemi, featuring a CMOS technology and a PDIP package. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 4uA. The device is RoHS compliant and has a propagation delay of 9ns, with a turn-on delay time of 13.5ns. It can handle high-level output currents of up to 24mA and low-level output currents of 24mA.
Onsemi 74AC520PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC520PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
