
The 74AC520SC is an 8-bit inverting buffer from Onsemi, featuring a propagation delay of 9ns and a turn-on delay time of 13.5ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This surface-mount device is packaged in a SOIC-36 package and is available in quantities of 36. The 74AC520SC is suitable for use in a variety of applications, including those requiring low quiescent current of 4uA.
Onsemi 74AC520SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC520SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
