
The 74AC521SJ is an 8-bit inverting CMOS logic IC with a package quantity of 38 units per package, available in a SOP package for surface mount applications. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a propagation delay of 8.5ns and a turn-on delay time of 12.5ns, with a quiescent current of 4uA. It is RoHS compliant and suitable for use in lead-free applications.
Onsemi 74AC521SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC521SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
