
Octal buffer/line driver featuring 8 channels and 8 bits, with 8 inputs and 8 outputs. This CMOS buffer/inverter offers 3-STATE output capability and inverting logic. Operating from a 2V to 6V supply, it delivers ±24mA high/low level output current with a 6ns propagation delay. Packaged in TSSOP with gold contact plating, this surface mount component is RoHS compliant.
Onsemi 74AC540MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC540MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
