
Octal buffer/line driver featuring 8 bits and 3-state outputs, designed for surface mounting in a TSSOP package with gold contact plating. This CMOS technology component operates with a supply voltage range of 2V to 6V, supporting a nominal 2.5V and 6V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 14ns and turn-on delay of 8ns. The device is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 85°C.
Onsemi 74AC541MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC541MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
