
Octal Buffer/Line Driver, 8-bit, CMOS technology, featuring 3-STATE outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 24mA. This surface mount component, housed in a TSSOP package, offers a propagation delay of 6ns. Designed for 8-bit buffering with non-inverting logic, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi 74AC541MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC541MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
