
Octal D-type latch IC, featuring 8 independent circuits with 8 bits each. CMOS technology ensures 3-state outputs with non-inverting polarity. Operates with a supply voltage range of 2V to 6V, offering high and low level output currents of ±24mA. Surface mountable in a TSSOP package, this component boasts a propagation delay of 7ns and a turn-on delay time of 8.5ns, with an operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Onsemi 74AC573MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC573MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
