
Octal D-type latch, 8-bit, CMOS technology, 3-state output, non-inverting polarity. Features 7ns propagation delay, 8.5ns turn-on delay, and 24mA output current. Operates from 2V to 6V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a 20-pin SOIC package.
Onsemi 74AC573SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC573SC to view detailed technical specifications.
No datasheet is available for this part.
