
8-bit D-type flip-flop latch, CMOS technology, operating at up to 153MHz. Features positive edge clock triggering, 3-state outputs with ±24mA drive capability, and a propagation delay of 9.5ns. This surface mount component operates from 2V to 6V, with a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Onsemi 74AC574MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 153MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC574MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
