
Bidirectional 8-bit CMOS transceiver with non-inverting polarity, operating from 2V to 6V supply. Features 3-state outputs with 24mA high and low level output current. Surface mountable in a 24-pin SOP package, this logic IC offers a propagation delay of 16.5ns. Suitable for applications requiring 8-bit data transmission with inverting logic function.
Onsemi 74AC646SCX technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC646SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
