
The 74AC648SCX is an 8-bit inverting transceiver with a 3-STATE output. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. The device has a propagation delay of 15.5ns and is RoHS compliant. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The 74AC648SCX is suitable for use in surface mount applications.
Onsemi 74AC648SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC648SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
