Onsemi 74AC648SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC648SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
