
Dual D-Type positive-edge triggered flip-flop IC, featuring two independent elements. This CMOS logic device operates with a 14-pin PDIP W through-hole package, offering a 2.54mm pin pitch. Designed for plastic dual in-line package wide body mounting, it supports a wide operating temperature range from -40°C to 85°C.
Onsemi 74AC74PC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Logic Family | AC |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74AC74PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.