
Dual D-type flip-flop, surface mount SOIC package. Features positive edge clock triggering, operating at up to 160MHz with a 6ns propagation delay. Supports a supply voltage range of 2V to 6V, with a nominal 5V operation. Offers 24mA output current and CMOS technology.
Onsemi 74AC74SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 14ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC74SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
