CMOS D-type flip-flop with positive edge clock triggering, offering 10 bits of storage. This logic IC features a 3-state output with ±24mA drive capability and operates at frequencies up to 165MHz. Designed for surface mounting in a SOIC package, it supports a supply voltage range of 2V to 6V and boasts a propagation delay of 13ns. Operating temperature range is -40°C to 85°C, with RoHS compliance and lead-free construction.
Onsemi 74AC821SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 165MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC821SCX to view detailed technical specifications.
No datasheet is available for this part.