
10-bit D-type flip-flop with 3-state outputs, operating at up to 165MHz. This CMOS logic IC features positive edge clock triggering and a non-inverting polarity. It supports a supply voltage range of 2V to 6V and offers a high level output current of -24mA and a low level output current of 24mA. Packaged in PDIP for through-hole mounting, it operates from -40°C to 85°C.
Onsemi 74AC821SPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 165MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC821SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
