
Quad 2-input XOR gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 8.5ns. This through-hole mounted component is packaged in a 14-pin PDIP, supporting a high level output current of -24mA and a low level output current of 24mA. Designed for operation between -40°C and 85°C, it contains 4 independent XOR gates.
Onsemi 74AC86PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC86PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
