
8-bit, dual 4-bit inverting buffer/line driver with 3-state outputs. Features a wide operating voltage range of 2V to 6V and supports a maximum output current of 24mA. CMOS technology ensures low quiescent current of 4µA. Surface mountable in a 20-pin SOIC package, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Onsemi 74ACQ240SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ240SC to view detailed technical specifications.
No datasheet is available for this part.