
CMOS buffer/line driver IC featuring 8 non-inverting, 3-state output channels. Operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 24mA (low level) and -24mA (high level). This surface mount component, housed in a 20-pin SOIC package, offers a propagation delay of 6ns and a turn-on delay time of 15ns. Suitable for operation across a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi 74ACQ241SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ241SC to view detailed technical specifications.
No datasheet is available for this part.
