
8-channel, non-inverting, 3-state CMOS buffer/line driver. Features 8 inputs and 8 outputs with 2 elements per chip. Surface mountable in a 20-pin SOIC Wide Body (SOIC W) plastic package with gull-wing leads and a 1.27mm pin pitch. Operating temperature range from -40°C to 85°C.
Onsemi 74ACQ244SC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Logic Family | ACQ |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACQ244SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.