
Octal D-type transparent latch IC, featuring 8 independent D-type latches. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers a propagation delay of 15ns. It supports 3-state outputs with a high-level output current of -24mA and a low-level output current of 24mA. Designed for surface mounting, this RoHS compliant component is packaged in a 20-SOIC format.
Onsemi 74ACQ373SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ373SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
