
8-bit non-inverting transceiver IC, CMOS technology, 3-state output. Features 2V to 6V supply voltage range, 24mA high/low output current, and 11ns propagation delay. Operates from -40°C to 85°C, through-hole mounted in a PDIP package. RoHS compliant and lead-free.
Onsemi 74ACQ543SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ543SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
