
Octal D-type latch IC featuring 8 independent circuits, each with 8 bits. This CMOS logic component offers a 3-state output with non-inverting polarity, capable of sourcing 24mA and sinking -24mA. Operating from a 2V to 6V supply, it boasts a propagation delay of 7ns and a turn-on delay time of 5.5ns. Designed for surface mounting, it comes in a 20-pin SOIC package and is RoHS compliant.
Onsemi 74ACQ573SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ573SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
