8-bit D-type flip-flop latch, CMOS technology, operating at up to 85MHz. Features positive edge clock triggering and 3-state outputs with ±24mA drive capability. Housed in a 20-pin SOIC W surface mount package, this non-inverting logic IC supports supply voltages from 2V to 6V and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi 74ACQ574SCX technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ574SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
