
8-bit D-type flip-flop latch, featuring 3-state outputs and positive edge clock triggering. Operates at up to 85MHz with a propagation delay of 15ns and turn-on delay of 6.5ns. Supports a supply voltage range of 2V to 6V, with output currents of 24mA (low) and -24mA (high). Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi 74ACQ574SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ574SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
