
Surface mount NOR gate IC featuring 4 independent 2-input NOR gates. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and offers a 9.5ns propagation delay. This CMOS technology component provides 24mA high and low level output current, with a quiescent current of 4uA. Packaged in a 14-pin SOIC N, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74ACT02SCX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT02SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
