
Dual JK-type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 210MHz. This CMOS logic component offers 1-bit storage per element, with two independent JK flip-flops. It supports a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. The TSSOP package facilitates surface mounting, and the device boasts a propagation delay of 11ns and a turn-on delay time of 7ns. Output current capabilities include -24mA for high level and 24mA for low level.
Onsemi 74ACT109MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT109MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
