
Triple 3-input NAND gate IC, CMOS technology, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. Features a 9ns propagation delay and 10ns turn-on delay time, with a quiescent current of 4uA. Designed for surface mount applications in a 14-pin TSSOP package, offering a high level output current of -24mA and a low level output current of 24mA. This lead-free, RoHS compliant component operates within a temperature range of -40°C to 85°C.
Onsemi 74ACT10MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT10MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
