
CMOS logic gate IC featuring three independent 3-input NAND gates. This through-hole component operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 9ns. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74ACT10PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
